
The SN74AHC14 is a 6-bit inverter and Schmitt trigger logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high level output current of -8mA and a low level output current of 8mA. The device is packaged in a TSSOP14 package and is RoHS compliant. It operates on a supply voltage of 5V and has a quiescent current of 2uA.
Sign in to ask questions about the Texas Instruments SN74AHC14PWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC14PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC14PWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.