
Hex Schmitt-Trigger Inverters, packaged in a 14-TSSOP for surface mounting, operate across a wide temperature range of -40°C to 125°C. This integrated circuit features six independent inverter gates, each with Schmitt-trigger input for enhanced noise immunity. It supports an operating supply voltage of 5V, with a range from 2V to 5.5V, and delivers an output current of 8mA. Key performance metrics include a propagation delay of 10.6ns and a turn-on delay time of 12ns, with a low quiescent current of 2uA. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74AHC14PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC14PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 12ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC14PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
