The SN74AHC14QDRG4Q1 is a 6-channel Schmitt trigger inverter from Texas Instruments, packaged in a SOIC package. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 5.5V. The device has a propagation delay of 10.6ns and a quiescent current of 2uA. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Texas Instruments SN74AHC14QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74AHC |
| Weight | 0.004318oz |
| RoHS | Compliant |
No datasheet is available for this part.