
Automotive-grade Hex Schmitt-Trigger Inverters, a CMOS logic IC, feature six independent inverters with Schmitt-trigger inputs for enhanced noise immunity. Operating from a 2V to 5.5V supply, this component offers a typical 5V operating voltage and a low quiescent current of 2µA. It supports a high-level output current of -8mA and a low-level output current of 8mA, with a propagation delay of 10.6ns. Packaged in a 14-SOIC surface-mount format, it measures 8.65mm in length, 3.91mm in width, and 1.75mm in height, suitable for operation across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AHC14QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC14QDRQ1 technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 12ns |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC14QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
