
Automotive-grade Hex Schmitt-Trigger Inverters, featuring 6 independent inverter circuits, operate from a 2V to 5.5V supply with a typical 5V operating voltage. This CMOS logic IC offers a 18.5ns propagation delay and 12ns turn-on delay, with a quiescent current of 2uA. Designed for surface mounting, the component is housed in a 14-TSSOP package and supports output currents of 8mA (low) and -8mA (high). The device functions as a buffer, inverter, and Schmitt trigger, with a wide operating temperature range of -40°C to 125°C.
Texas Instruments SN74AHC14QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 18.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC14QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.