
The SN74AHC14RGYRG4 is a 6-bit hex inverter with Schmitt trigger functionality, operating within a temperature range of -40°C to 125°C. It is designed to handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device features a high level output current of -8mA and a low level output current of 8mA. It is packaged in a lead-free VQFN package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AHC14RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC14RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC14RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
