
Quadruple 2-to-1 line data selector/multiplexer IC featuring a 110MHz bandwidth and 7.5ns propagation delay. Operates from a 2V to 5.5V supply with independent circuits for versatile application. Offers 8mA high and low level output current, supporting surface mount installation in a 16-SSOP package. This RoHS compliant component functions across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments SN74AHC157DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC157DBR technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC157DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
