The SN74AHC157DBRE4 is a single 4-bit multiplexer with two independent input lines and one output line. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device operates within a temperature range of -40°C to 85°C and has a propagation delay of 8.4ns. The multiplexer is packaged in a surface mount SSOP16 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments SN74AHC157DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC157DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC157DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.