
Quad 2-to-1 multiplexer IC, surface mount, 16-TSSOP package. Features a 110MHz bandwidth, 8mA high/low output current, and 2-bit selection. Operates from a 2V to 5.5V supply voltage with a -40°C to 125°C temperature range. RoHS compliant, single supply type, with an 8.4ns propagation delay.
Texas Instruments SN74AHC157PWRG4 technical specifications.
| Bandwidth | 110MHz |
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC157PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.