
Quadruple 2-line to 1-line data selectors/multiplexers designed for surface mounting. Features include a 110MHz bandwidth, 7.5ns propagation delay, and 8mA high/low level output current. Operates with a single supply voltage range of 2V to 5.5V, with a maximum operating temperature of 125°C. This RoHS compliant component offers 4 independent circuits, each with 2 input lines and 1 output line.
Sign in to ask questions about the Texas Instruments SN74AHC157RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC157RGYR technical specifications.
| Bandwidth | 110MHz |
| Package/Case | VQFN EP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC157RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
