
16-bit buffer/driver featuring 3-state outputs, designed with CMOS technology. This integrated circuit offers 16 non-inverting channels, each with 4 bits per element, supporting a wide operating temperature range from -40°C to 125°C. With a minimum supply voltage of 2V and a maximum of 5.5V, it delivers 8mA of low-level output current and -8mA of high-level output current. The device is surface mountable in a 48-TSSOP package, measuring 12.6mm in length, 6.2mm in width, and 1.05mm in height, and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHC16244DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC16244DGGR technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC16244DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
