
16-bit, 3-state buffer/line driver IC featuring CMOS technology. Operates with supply voltages from 2V to 5.5V, offering a propagation delay of 8ns and turn-on delay of 11.9ns. Supports a high level output current of -8mA and a low level output current of 8mA. Packaged in a 48-pin SSOP for surface mounting, with a wide operating temperature range of -40°C to 125°C. This RoHS compliant component is designed for logic buffering and line driving applications.
Sign in to ask questions about the Texas Instruments SN74AHC16244DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC16244DLG4 technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 11.9ns |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC16244DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.