
16-bit transparent D-type latches with 3-state outputs, featuring CMOS technology and a non-inverting logic function. This surface-mount component operates across a -40°C to 85°C temperature range with a supply voltage from 2V to 5.5V. It offers 16 output lines with a high level output current of -8mA and a low level output current of 8mA, and a propagation delay of 17ns. Packaged in a 48-TSSOP with dimensions of 12.6mm length, 6.2mm width, and 1.05mm height, this RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHC16373DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC16373DGGR technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.007873oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC16373DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.