
16-bit transparent D-type latches with 3-state outputs, featuring 16 non-inverting channels. This CMOS logic IC operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering a propagation delay of 17ns. Designed for surface mounting in a 48-SSOP package, it supports a low-level output current of 8mA and a high-level output current of -8mA. The device functions as independent circuits, with a minimum operating temperature of -40°C and a maximum of 85°C, and is RoHS compliant.
Texas Instruments SN74AHC16373DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 16 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC16373DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
