16-bit buffer/driver with 3-state outputs, featuring 16 input and 16 output lines. This CMOS logic IC operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering a propagation delay of 8ns. It supports both buffer and inverter logic functions with inverting polarity and a low quiescent current of 4uA. The component is housed in a 48-TSSOP surface mount package, designed for operation across a temperature range of -40°C to 85°C, and is lead-free and RoHS compliant.
Texas Instruments SN74AHC16540DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 8 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC16540DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.