
16-bit, 3-state buffer/line driver IC featuring 8ns propagation delay and 11.9ns turn-on delay. Operates from 2V to 5.5V supply voltage with output currents of 8mA (low) and -8mA (high). This surface mount component is housed in a 48-pin SSOP package with dimensions of 15.88mm length, 7.49mm width, and 2.59mm height. It offers 16 non-inverting input and output lines, organized into two 8-bit elements, and is RoHS compliant with a temperature range of -40°C to 85°C.
Texas Instruments SN74AHC16541DLG4 technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 11.9ns |
| Width | 7.49mm |
| RoHS | Compliant |
No datasheet is available for this part.