
Positive edge-triggered D-type flip-flop with true output, featuring 7 circuits and 6 bits per element. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting a frequency of 180MHz. Offers 8mA high and low level output current, with a propagation delay of 14.5ns and a turn-on delay time of 1ns. Packaged in a green, plastic TVSOP-16 (TFSOP) for surface mounting, supplied on tape and reel. RoHS compliant with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AHC174DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC174DGVR technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 180MHz |
| High Level Output Current | 8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC174DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
