The SN74AHC1G00DBV is a 2-input NAND gate from Texas Instruments, featuring a 5-pin SOT-5 package and industrial temperature grade. It operates over a supply voltage range of 2V to 5.5V and has a propagation delay of 13ns. The device has a maximum output current of 8.5mA and a load capacitance of 50pF. It is suitable for use in applications requiring high-speed logic operations.
Texas Instruments SN74AHC1G00DBV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC |
| Propagation Delay (tpd) | 13 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AHC1G00DBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.