
Single 2-input positive NAND gate, CMOS technology, operating from 2V to 5.5V. Features 8.5ns propagation delay and 11.4ns turn-on delay. Supports output currents of 8mA (high) and -8mA (low). Packaged in SOT-23 for surface mounting, with a temperature range of -40°C to 125°C. RoHS compliant.
Texas Instruments SN74AHC1G00DBVT technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 11.4ns |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G00DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.