
Single 2-input positive-NAND gate, CMOS technology, operating from 2V to 5.5V supply. Features a maximum output current of 8mA, with a typical propagation delay of 7.5ns. This surface mount component is housed in a compact SC package, measuring 2mm in length, 1.25mm in width, and 0.9mm in height. Operating temperature range spans from -40°C to 125°C, with RoHS compliance.
Sign in to ask questions about the Texas Instruments SN74AHC1G00DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC1G00DCKR technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AHC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 900um |
| Turn-On Delay Time | 11.4ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G00DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
