
Single 2-input positive NAND gate, CMOS technology, operating from 2V to 5.5V supply. Features a propagation delay of 7.5ns and a turn-on delay time of 11.4ns. Supports high level output current of -8mA and low level output current of 8mA. Encased in a 5-pin SC-70 surface mount package, this component operates across a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments SN74AHC1G00DCKRG4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 11.4ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G00DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.