Single Inverter Gate 5-SOT-23 -40 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Frequency | 75MHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1uA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Propagation Delay | 10.6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |