
The SN74AHC04 is a single-input inverter with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 7.5ns. The device is available in a surface mount SOT-23-5 package and is lead-free. It is RoHS compliant and has a quiescent current of 1uA.
Sign in to ask questions about the Texas Instruments SN74AHC1G04DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC1G04DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G04DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
