CMOS logic inverter featuring a single element and a single gate. This surface mount component operates within a 2V to 5.5V supply voltage range and offers a maximum output current of 8mA. It boasts a propagation delay of 12ns and a turn-on delay time of 8.5ns, with a low quiescent current of 1uA. Packaged in a 5-pin SOT-23, this RoHS compliant device is suitable for operation between -40°C and 125°C.
Texas Instruments SN74AHC1G04DBVT technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G04DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
