Single inverter gate IC featuring CMOS technology, operating from 2V to 5.5V with a typical 5V supply. This surface mount component in a SOT-23-5 package offers a single gate with one input and one output, providing a buffer/inverter logic function. It supports a high level output current of -8mA and a low level output current of 8mA, with a propagation delay of 7.5ns. Operating temperature range spans from -40°C to 85°C, and it is RoHS compliant.
Texas Instruments SN74AHC1G04DBVTE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.000557oz |
| RoHS | Compliant |
No datasheet is available for this part.