
Single CMOS inverter IC, operating from a 2V to 5.5V supply. Features a 12ns propagation delay and 8mA output current. This surface mount component is housed in a compact SC package with dimensions of 2mm x 1.25mm x 0.9mm. Designed for a wide temperature range of -40°C to 125°C, it offers 1uA quiescent current and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74AHC1G04DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC1G04DCKR technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Inverter, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AHC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 900um |
| Turn-On Delay Time | 10.6ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G04DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
