
Single inverter gate, CMOS technology, operating from 2V to 5.5V supply. Features 7.5ns propagation delay and 12ns turn-on delay. Supports 8mA high-level and low-level output current. Encased in a 5-SC70 surface mount package, this RoHS compliant component operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74AHC1G04DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
No datasheet is available for this part.
