This 5-pin logic IC is an industrial-grade AND gate with a propagation delay of 14ns. It operates over a supply voltage range of 2V to 5.5V and features a Schmitt trigger input. The device is packaged in a LSSOP, TSOP5/6 package and has a load capacitance of 50pF. It can handle a maximum output current of 8mA and has a maximum operating temperature of 85°C. The device is suitable for use in a variety of applications, including digital logic circuits and gate arrays.
Texas Instruments SN74AHC1G08DBV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | AHC |
| Propagation Delay (tpd) | 14 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AHC1G08DBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.