AHC SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SOT-5
Texas Instruments SN74AHC1G08DCK technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Number of Bits | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G08DCK to view detailed technical specifications.
No datasheet is available for this part.