The SN74AHC1G08IDCKRQ1 is a 5-pin dual input AND gate logic IC from Texas Instruments. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. This device features a propagation delay of 14ns and a maximum output current of 8μA. It is packaged in a TSSOP5/6 package and meets the AEC-Q100 screening level.
Texas Instruments SN74AHC1G08IDCKRQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | AHC |
| Propagation Delay (tpd) | 14 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 9 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| Screening Level | AEC-Q100 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AHC1G08IDCKRQ1 to view detailed technical specifications.
No datasheet is available for this part.