
The SN74AHC1G125DCK3 is a single-element inverting buffer with 3-STATE output. It can handle high level output currents of up to 8mA and low level output currents of up to 8mA. This device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The SN74AHC1G125DCK3 is a surface mount device packaged in a TSSOP-14 package.
Texas Instruments SN74AHC1G125DCK3 technical specifications.
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G125DCK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.