
1-Channel, Non-Inverting, 3-State CMOS Buffer/Line Driver. Features a 7.5ns propagation delay and 8.5ns turn-on delay. Operates from a 2V to 5.5V supply voltage with a maximum output current of 8mA (low level) and -8mA (high level). Packaged in a 5-pin SOT-23 surface-mount configuration, this RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHC1G126DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC1G126DBVR technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.5ns |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G126DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
