
Single Schmitt-Trigger Inverter Gate, CMOS technology, operating from 2V to 5.5V with a typical 5V supply. Features a 10.6ns propagation delay and 18.5ns turn-on delay. Supports 8mA high-level and low-level output current. Packaged in a 5-SOT-23 surface mount configuration, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Texas Instruments SN74AHC1G14DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G14DBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
