AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5
Texas Instruments SN74AHC1G14DCK technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter |
| Number of Bits | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G14DCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.