
Single Schmitt-Trigger Inverter Gate, CMOS technology, operating from 2V to 5.5V with a typical 5V supply. Features a 10.6ns propagation delay and 18.5ns turn-on delay. Designed for surface mount with a 1-input, 1-gate configuration in a 5-SOT-5X3 package. Offers -8mA high-level and 8mA low-level output current, with a quiescent current of 1uA. Operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AHC1G14DRLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC1G14DRLRG4 technical specifications.
| Package/Case | SOT-5 |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G14DRLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
