
Automotive-grade single 2-input positive-OR gate, CMOS technology, SOT-23-5 package. Features a 2V to 5.5V supply voltage range, 8mA output current, and 7.5ns propagation delay. Operates from -40°C to 105°C, with 1uA quiescent current. Surface mount, lead-free, and RoHS compliant.
Texas Instruments SN74AHC1G32TDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 11.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G32TDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.