
Octal buffer/driver featuring 8 channels and 3-state outputs. This CMOS logic IC operates with a supply voltage range of 2V to 5.5V, offering a propagation delay of 11.9ns and a turn-on delay time of 16ns. Designed for surface mounting, it is housed in a 20-SOIC package with dimensions of 12.8mm (length) x 7.5mm (width) x 2.65mm (height). The component supports a low-level output current of 8mA and a high-level output current of -8mA, with a quiescent current of 4uA. It is RoHS compliant and operates across an extended temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AHC244MDWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC244MDWREP technical specifications.
| Package/Case | SOIC |
| Height | 2.65mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 16ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC244MDWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.