
Octal buffer/driver featuring 3-state outputs, designed with CMOS technology. This non-inverting buffer provides 8 channels with 8 input and 8 output lines, operating across a supply voltage range of 2V to 5.5V. It supports a high level output current of -8mA and a low level output current of 8mA, with a propagation delay of 7.5ns. The component is surface mountable in a 20-TSSOP package and operates within an extended temperature range of -55°C to 125°C, offering RoHS compliance and a quiescent current of 4uA.
Sign in to ask questions about the Texas Instruments SN74AHC244MPWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC244MPWREP technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC244MPWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
