
Octal buffer/driver featuring 3-state outputs, designed for surface mounting in a 20-TSSOP package. This non-inverting logic IC offers 8-bit operation with 8 gates, providing 8 input and 8 output lines. It operates with a supply voltage range of 2V to 5.5V, delivering 8mA high and low level output current. With a propagation delay of 7.5ns, this RoHS compliant component functions across an extended temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AHC244MPWREPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC244MPWREPG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC244MPWREPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.