
Octal bus transceiver featuring 3-state outputs, designed for bidirectional data flow across 8 bits. This CMOS logic IC operates with a supply voltage range of 2V to 5.5V and offers a high level output current of 8mA and a low level output current of 8mA. With a propagation delay of 8.5ns, it is suitable for surface mounting in a 20-TVSOP package. Operating across a temperature range of -40°C to 125°C, this lead-free and RoHS compliant component ensures reliable performance in demanding applications.
Sign in to ask questions about the Texas Instruments SN74AHC245DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC245DGVR technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC245DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
