
Octal bus transceiver featuring 8-bit bidirectional data flow with 3-state outputs. CMOS technology ensures low power consumption, operating from a 2V to 5.5V supply voltage. This surface-mount device offers a wide operating temperature range of -55°C to 125°C, with 8mA high and low level output current. Designed for robust performance, it boasts an 8.5ns propagation delay and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AHC245MDWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC245MDWREP technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.65mm |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 19ns |
| Weight | 0.017662oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC245MDWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
