8-bit bidirectional transceiver, featuring true outputs and 3-state capability. Operates with a supply voltage range of 2V to 5.5V, offering a maximum propagation delay of 8.5ns. Designed for surface mounting in a 20-pin SOIC package, this RoHS compliant component supports a wide operating temperature range from -55°C to 125°C. Delivers 8mA high and low level output current.
Sign in to ask questions about the Texas Instruments SN74AHC245MDWREPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC245MDWREPG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC245MDWREPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.