
Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. This surface-mount component operates across a wide temperature range of -55°C to 125°C, with a supply voltage range of 2V to 5.5V. It offers 8-bit data buffering with a propagation delay of 8.5ns and supports 8mA high and low level output current. The device is RoHS compliant and packaged in a 20-TSSOP for tape and reel distribution.
Sign in to ask questions about the Texas Instruments SN74AHC245MPWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC245MPWREP technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC245MPWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
