
Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. This CMOS logic IC operates from a 2V to 5.5V supply, offering 8mA high and low level output current. It supports 8 bits of data with a propagation delay of 8.5ns and a turn-on delay of 19ns. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component functions across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments SN74AHC245N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC245N technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC245N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
