8-bit bidirectional transceiver with 3-state outputs, featuring true logic function and non-inverting polarity. Operates with a supply voltage range of 2V to 5.5V, offering 8mA high and low level output current. This surface mount component, housed in a 20-pin SOP package, boasts a propagation delay of 8.5ns and an operating temperature range of -40°C to 85°C. RoHS compliant and designed for tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74AHC245NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC245NSRE4 technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC245NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.