
Bidirectional, non-inverting transceiver IC for surface mount applications. Features 8 bits of data transfer with 3-state outputs and a maximum operating temperature of 125°C. Operates from a 2V to 5.5V supply voltage, providing 8mA of high and low level output current. This logic IC is packaged in a 20-pin SOIC format, supplied on tape and reel.
Texas Instruments SN74AHC245QDWRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.
