
Octal D-Type Flip-Flop, featuring 8 bits with a positive edge clock trigger. This CMOS logic IC operates with a maximum frequency of 110MHz and a propagation delay of 17.1ns. It supports a supply voltage range of 2V to 5.5V, with output currents of 8mA (low) and -8mA (high). Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component functions across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AHC273N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC273N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17.1ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC273N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
