8-bit D-type bus interface flip-flop, featuring positive edge clock triggering and non-inverting polarity. This CMOS logic IC operates with a maximum frequency of 110MHz and a propagation delay of 17.1ns. It supports a supply voltage range of 2V to 5.5V and offers an output current of 8mA. The component is housed in a 20-pin PDIP package for through-hole mounting and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74AHC273NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
No datasheet is available for this part.