Flip Flop D-Type Bus Interface Positive-Edge 1-Element 20-Pin SOP Tube
Texas Instruments SN74AHC273NS technical specifications.
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Number of Bits | 8 |
| Polarity | Non-Inverting |
| RoHS | Compliant |
No datasheet is available for this part.