
Octal D-Type Flip-Flop, featuring 8 bits with positive edge clock triggering. Operates with a maximum frequency of 110MHz and offers 8mA high/low level output current. This surface mount component is housed in a 20-TSSOP package, supporting supply voltages from 2V to 5.5V. With a propagation delay of 11ns and a wide operating temperature range of -40°C to 125°C, it is RoHS compliant.
Texas Instruments SN74AHC273PWRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | 8mA |
| Input Capacitance | 2.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC273PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
